text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA500ADA100ME55G

MVA Series 10 uF 50 V 85°C Ø5x5.2mm Surface Mount Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVA500ADA100ME55G - Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Ripple Current: 30mA
Operating Temp-Max: 85°C
Dimension: L  5.2mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$65.80
USD
Quantity
Unit Price
1,000
$0.0658
3,000
$0.064
5,000
$0.0632
15,000
$0.0615
25,000+
$0.06
Product Variant Information section