text.skipToContent text.skipToNavigation

Manufacturer Part #

PMLL4148L,115

PMLL4148L Series 100 V 200 mA SMT High Speed Switching Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Nexperia PMLL4148L,115 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The PMLL4148L,115 is a single high-speed switching diode, fabricated in planar technology and encapsulated in small hermetically sealed glass SOD80C surface-mounted device (SMD) Packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Reverse voltage: VR ≤ 75 V
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • Repetitive peak forward current: IFRM ≤ 450 mA
  • Small hermetically sealed glass SMD package

Applications:

  • High-speed switching
  • Reverse polarity protection

Pricing Section
Global Stock:
2,185,000
USA:
2,185,000
500,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.75
USD
Quantity
Unit Price
2,500
$0.0111
10,000
$0.0108
25,000
$0.0105
62,500
$0.0103
100,000+
$0.01
Product Variant Information section