Manufacturer Part #
PUMD10,115
PUMD10 Series 5/12 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PUMD10,115 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 2.2kΩ/47kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| CE Voltage-Max: | 50V |
| Supply Voltage: | 5V/12V |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 100V |
| DC Current Gain-Min: | 100 |
| Emitter - Base Voltage: | 5V |
| Configuration: | Dual |
| Collector - Current Cutoff: | 100nA |
| Frequency - Transition: | 230MHz/180MHz |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
NPN/PNP resistor-equipped transistors (see “Simplified outline, symbol and pinning” for package details).
Features:
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
Applications:
- Low current peripheral driver
- Replacement of general purpose transistors in digital applications
- Control of IC inputs
View the PUMD10,115 family of Digital Transistors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0997
12,000
$0.099
15,000+
$0.0967
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount