text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D23NP-1R0PC

CDRH Series 1 uH 25 % Tolerance 2.8 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Sumida CDRH3D23NP-1R0PC - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.8A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 20mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  3.92mm x W  3.92mm x H  2.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
500
$0.825
1,000
$0.815
1,500
$0.81
2,000
$0.805
2,500+
$0.79
Product Variant Information section