text.skipToContent text.skipToNavigation

Manufacturer Part #

181-044-113R561

181 Series 44 Position Male Dip Solder Right Angle High Density D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 181-044-113R561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 44
No of Rows: 3
Termination: PCB
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 2A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Features & Applications

The 181-044-113R561 is a part of 181 Series 44 Position Dip solder high density Male Right Angle D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78*)
  • High density design maximizes board space
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide grounding and additional retention
  • 3 different mounting options available

Materials:

  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black [UL 94V-0]
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Copper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

Applications:

  • Industrial
  • Data communication

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$2,460.00
USD
Quantity
Unit Price
3
$10.24
10
$10.13
25
$10.05
75
$9.96
150+
$9.84
Product Variant Information section