text.skipToContent text.skipToNavigation

Manufacturer Part #

L091S471LF

L09 Series 470 Ohm 2 % Bussed Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 1629
Product Specification Section
TT Electronics - IRC L091S471LF - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 470Ω
Tolerance (%): ±2%
Voltage Rating: 100V
Package Style:  SIP-9
Mounting Method: Through Hole
Features & Applications
The L091S471LF is a part of L09 series 9 pin 470 Ω 2% thick film low profile bussed resistor network and it is available in 9 pin SIP. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated
Pricing Section
Global Stock:
515
USA:
515
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
125
$0.166
300
$0.164
1,000
$0.16
2,000
$0.158
5,000+
$0.152
Product Variant Information section