text.skipToContent text.skipToNavigation

Manufacturer Part #

HG-2.5

HG Series Black .250 inch Panel Hole Grommet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Essentra Components HG-2.5 - Technical Attributes
Attributes Table
Product Type: Hole Grommet
Color: Black
Panel Thickness: 1.6mm
Hole Diameter: 6.4mm
Features & Applications

Richco has an extensive range of grommets, bushings and strain relief products. The wide range of grommets offers are designed to protect cabling against sharp edges, especially where vibration is an issue. The grommets can be used on straight edges, holes or irregular shapes.

The grommet range is available in a variety of materials including plastic, rubber and metal. They can be easily installed without the need of adhesives, glue or installation tools, has specific grommets to enable the user to install in irregular shapes or on straight edges. These bushings are designed to easily snap into pre-drilled holes. They convert sharp-edged holes into smooth, insulated holes. Richco offers a split design which allows retrofitting on pre-assembled cable harnesses.

Pricing Section
Global Stock:
141
USA:
141
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
141
Multiple Of:
1
Total
$17.77
USD
Quantity
Unit Price
150
$0.126
300
$0.124
750
$0.122
2,000
$0.12
4,000+
$0.116
Product Variant Information section