text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD95-21VGCTR10

CMD95-21 Series Green 1.7 mm 25° 19.5 mcd Clear 2.1 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD95-21VGCTR10 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 19.5mcd
Viewing Angle: 25°
Wavelength: 570nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.7mm x L  2.1mm x W  2.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$1,550.00
USD
Quantity
Unit Price
1,000
$0.32
2,000+
$0.31
Product Variant Information section