MC100EPT25DG in Tube by onsemi | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT25DG

MC100EPT25 Series -3.3V / -5V Differential ECL to +3.3V LVTTL Translator SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT25DG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: ECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EPT25DG is a differential ECL to LVTTL translator with a frequency of 275 MHz.

The small outline 8-lead package and the single gate of the EPT25 make it ideal for applications which require the translation of a clock or data signal.

Features:

  • 1.1 ns Typical Propagation Delay
  • Maximum Frequency > 275 MHz Typical
  • Operating Range: VCC = 3.0 V to 3.6 V; VEE = -5.5 V to -3.0 V; GND = 0 V
  • 24 mA TTL Outputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Open Input Default State
  • Safety Clamp on Inputs
  • Pb-Free Packages are Available

View the List of available MC100EPT2 Series of Translators

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,468
Factory Lead Time:
18 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$667.38
USD
Quantity
Unit Price
1
$6.98
5
$6.90
30
$6.81
100
$6.75
300+
$6.65
Product Variant Information section