text.skipToContent text.skipToNavigation

Manufacturer Part #

CU-1941-MB

CU Series 3.27"X 2.13"X 3.10"X 1.96" Plastic Box with Mounting Brackets

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries CU-1941-MB - Technical Attributes
Attributes Table
Type: Box
Color: Black
Material: ABS Plastic
Dimension (Inch): L  3.268in x W  2.126in x H  1.201in
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CU Utility Box Style J series is an ABS plastic, UL94-HB flammability rating plastic box.  Design features include internal PCB card guides accepting both horizontal and vertical boards with a grid pattern on the underside of the cover for modification reference points.  Molded-in mounting brackets are provided on catalog numbers having -MB suffix.  Available in a sleek black finish.

The CU-1941-MB is a 1.80 ozs. 3.27 inch X 2.13 inch X 3.10 inch X 1.96 inch plastic box with mounting brackets.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
213
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.80
USD
Quantity
Unit Price
10
$1.88
25
$1.85
50
$1.83
150
$1.80
300+
$1.76
Product Variant Information section