text.skipToContent text.skipToNavigation

Manufacturer Part #

22R-JED(LF)(SN)

JED Series 22 Position 1.25 mm Board-To-Board Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 22R-JED(LF)(SN) is a Part JED Series 22 Position 1.25 mm Pitch Board to Board connector. Its operating Temperature ranges from -25 °C to +85 °C.

The JED Connector is a 1.25 mm Pitch dual-in-line, board to board connector. Double sided, high pressure contacts and a housing locking feature provide reliable connections.

Features:

  • compact design to meet today's needs
  • Positive housing lock provides a highly reliable connection
  • Polarized shrouded header

Specifications:

  • Current rating: 10 A
  • Voltage rating: 50 V
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/20 mO max, After environmental testing/40 mO max
  • Insulation resistance: 300 MO min
  • withstanding Voltage: 500 V AC/minute
  • Applicable PC board thickness: 0.8 to 1.0 mm
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$382.50
USD
Quantity
Unit Price
500
$0.765
1,000
$0.75
1,500
$0.745
2,000
$0.74
2,500+
$0.725
Product Variant Information section