Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RTR030P02TL
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
TSMT-3
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Notification of Product DiscontinuanceReason:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.
This letter intends as a formal notification of discontinuance of products which are currently supplied by ROHM Co., Ltd.Reason for discontinuance:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.Last time buy, Last time shipment:TSST8,TSMT8,MPT6: 2025/3, 2025/9TSMT3,6: 2027/9, 2028/3CPT: 2027/3, 2027/9
Change for the purpose of better traceability and better solderabilityThe products listed themselves will have some physical changes, but the die and PKG remain completely the same. The difference points are as below & please refer to attachment :- Component marking- Material of terminal finish(Sn 100%)- Halogen free
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.