text.skipToContent text.skipToNavigation

Manufacturer Part #

UMZ1NTR

UMZ1N Series 50 V 150 mA SMT NPN/PNP General Purpose Dual Transistor - SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
ROHM UMZ1NTR - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 0.15A
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 120
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The UMZ1NTR is an epitaxial planar NPN / PNP general purpose dual transistor.

It has suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors and driver ICs.

Features:

  • Transistor elements are independent, eliminating interference
  • Mounting cost and area can be cut in half
  • Ultra-compact complex bipolar transistor for pre-amplifier

Applications:

  • Industrial

 

 

 

Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$122.40
USD
Quantity
Unit Price
3,000
$0.0408
6,000
$0.0402
12,000
$0.0395
15,000
$0.0393
45,000+
$0.038
Product Variant Information section