text.skipToContent text.skipToNavigation

Manufacturer Part #

CR32NP-390KC

CR Series 39 uH 10 % Tolerance 355 mA Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR32NP-390KC - Technical Attributes
Attributes Table
Inductance-Nom: 39µH
Rated Current-Max: 355mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 850mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  4.1mm x W  3.8mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
1
$0.50
15
$0.465
50
$0.455
250
$0.435
1,000+
$0.415
Product Variant Information section