text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K20-I/SS

PIC18F Series 64 kB Flash 3936 B RAM 64 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F26K20-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F26K20-I/SS is a 3936 B RAM 64 kB flash, high-performance 8-bit microcontroller. This device introduces design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

Features:

  • Watchdog timer 2.0 µA, 1.8 V typical
  • Two-speed oscillator start-up peripheral highlights
  • Three programmable external interrupts
  • Four independent input-change interrupts
  • 8 independent weak pull-ups and Programmable slew rate
  • Enhanced addressable USART module
  • 10-bit resolution ADC
  • Dual analog comparators
  • Rail-to-rail operation  and independent input multiplexing
  • Programmable on-chip voltage reference module flexible oscillator structure
  • Four Crystal modes, up to 64 MHz
  • 4X phase lock loop
  • Two external RC modes, up to 4 MHz and two external Clock modes, up to 64 MHz
  • Self-programmable under software control
  • C compiler optimized architecture

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
329
Multiple Of:
47
Total
$855.40
USD
Quantity
Unit Price
10
$2.76
25
$2.72
50
$2.69
100
$2.66
200+
$2.60
Product Variant Information section