text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8863RLL

2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Microchip KSZ8863RLL - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 3
Interface Type: MII
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The KSZ8863MLL is a 3-port Integrated 10/100 Managed Switch with PHYs, They are designed to enable a new generation of low port count, cost-sensitive and power efficient 10/100 Mbps switch systems.

Features:

  • Advanced Switch Features:
    • IEEE 802.11q VLAN support for upto 16 groups
    • Programmable rate limiting at the ingress and egress on a per port basis
    • Broadcast storm protection with % control
    • Support RMII Interface and 50 MHz reference clock output
    • IPv4/IPv6 QoS Support
  • Comprehensive Configuration Register Access:
    • Serial management interface(SMI)to all internal register
    • MII management(MIIM) inetrface to PHY register
    • High speed SPI and I2C interfaceto all internal register
  • Qos/CoS packet Prioritization Support
  • Proven Integrated 3-port 10/100 Ethernet Switch
  • Switch Monitoring Features:
    • Port mirroring/monitoring/sniffinf: ingress and/or egress traffic to any port or MII
    • MIB counter for fully compliant statistics gathering 34 MIB counter per court
    • Loopback modes for Remote diagnostic of failure
  • Low power Dissipation:
    • Full-chip hardware power-down
    • Full-chip software power-down
    • Energy-detect mode support
  • Industrial Temperature Range: -40°C to +85°C

Applications:

  • VoIP Phone
  • Set-top/Game Box
  • Automotive
  • IPTV POF
  • SOHO Residential Gateway
  • Broadband Gaetway/ Firewall/ VPN
  • Integrated DSL/Cable Modem
  • Wireless LAN access point + gateway
  • Standalone 10/100 switch
Pricing Section
Global Stock:
6,550
USA:
6,550
15,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.85
USD
Quantity
Unit Price
5
$4.97
20
$4.86
30
$4.82
75
$4.75
125+
$4.65
Product Variant Information section