text.skipToContent text.skipToNavigation

Manufacturer Part #

APHB1608CGKSURKC

Green/Red 0603 130° Clear 50/250 mcd 2.1/1.95 V Surface Mount Flat Top LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 2627
Product Specification Section
Kingbright APHB1608CGKSURKC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.1V/1.95V
Forward (Drive) Current: 20mA
Intensity: 50mcd/250mcd
Viewing Angle: 130°
Wavelength: 570nm/630nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
2,000
$0.104
4,000
$0.102
6,000+
$0.101