text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1001NTR

CPC Series Single Channel 1500 V SMT Single-Transistor Optocoupler - SOP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse CPC1001NTR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 1500V
Output Voltage-Max: 30V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 5V
Power Dissipation: 0.15W
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,040.00
USD
Quantity
Unit Price
2,000+
$1.02
Product Variant Information section