text.skipToContent text.skipToNavigation

Manufacturer Part #

EL207(TA)

EL207 Series 3750Vrms 34 % CTR Single Channel Phototransistor Optocoupler -SOP-8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EL207(TA) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 34%
Operating Temp-Max: 110°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The EL207(TA) is a single channel phototransistor photocoupler. It consists of an infrared emitting diode optically coupled to a phototransistor detector.

Features:

  • Current transfer ratio 100-200 %
  • High isolation voltage between input and output
  • Operating temperature -55° C to +110° C
  • High BVceo of 80 V
  • Pb free and RoHS compliant

Applications:

  • Feedback control circuits
  • Interfacing and coupling systems of different potentials and impedances
  • Monitor and detection circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$720.00
USD
Quantity
Unit Price
2,000
$0.36
4,000
$0.355
6,000
$0.35
10,000+
$0.345
Product Variant Information section