text.skipToContent text.skipToNavigation

Manufacturer Part #

DF57-2830SCF

DF57 Series 28 - 30 AWG Tin Plated Crimp Socket Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Hirose Electric DF57-2830SCF - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 28-30
Features & Applications
The DF57-2830SCF is a part of DF57 Series, with 28 - 30 AWG Tin plated Crimp Contact suited for low-Profile Power Source.

Features :

  • High contact lance strength
  • Reinforced lock structure with swing lock
    • A swing-lock structure, reinforces the lock structure of the electric cable side, with a structure resistant to tough electric cable routing and disengagement of cables under load. In addition, the connection surface has a guide insertion to facilitate insertability
  • Highly reliable contact structure
    • Despite the low-profile design, with a stacking height of 1.4 mm an effective mating length of 0.42 mm is achieved. The structure features two-point contact terminal geometry with high contact reliability
  • Solder wicking prevention
    • The integral molding eliminates any gap between the terminals and case to prevent solder wicking
  • Case disengagement prevention
    • Reinforcing hardware are integrated in the molding, which help prevent the case from disengaging with the terminals due to tough electric cable routing and load
  • Cost countermeasure
    • Terminals and metal fittings are collectively integrated into the molding to reduce assembly cost
  • It has an Operating Temperature range of -35 °C to +85 °C
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,896.00
USD
Quantity
Unit Price
40,000+
$0.0474
Product Variant Information section