text.skipToContent text.skipToNavigation

Manufacturer Part #

104PW03F

15 V LED Driver Board for 6.5" / 8.4" / 10.4" / 12.1" VGA and SVGA LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America 104PW03F - Technical Attributes
Attributes Table
Input Voltage: 2V to 5.3V
Average Forward Current-Max: 50mA
Forward Voltage: 13.2V
Mounting Method: Screw Mount
Features & Applications

The 104PW03F is a LED Driver Board for Adaptable LCD Module. It operates with a supply voltage range of -0.3 V to 15 V and temperature range of -30° C to 80° C.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.10
USD
Quantity
Unit Price
2
$18.78
5
$18.61
20
$18.36
30
$18.29
75+
$18.00
Product Variant Information section