text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP3V3-M3/89A

MSP3V3 Series 150 W 4.1V Uni Directional Transient Voltage Suppressor - MicroSMP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay MSP3V3-M3/89A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.1V
Clamping Voltage-Max: 11.5V
Directional: Uni-Directional
Power Dissipation: 150W
Peak Output Current: 87A
Reverse Leakage Current: 200µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 5.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
148,500
Factory Lead Time:
40 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$177.75
USD
Quantity
Unit Price
4,500
$0.0395
13,500
$0.0386
18,000
$0.0383
45,000
$0.0375
67,500+
$0.0368
Product Variant Information section