Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
1888247-2
Download the CAD models for this product. Learn more about SnapMagic.
480 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: SFP/SFP+/ZSFP+ ConnectorKind of Change:Location ChangeGeneral Description of ChangesThe part numbers listed in the attachment will be relocated from Building 1 to Building 2 within the same industrial park in the Philippines.Reason for Changes:The part numbers under GPL (Global Product Line) K70 and J24 will be relocated from Building 1 to Building 2 within the same industrial park in the Philippines due to ongoing construction work in Building 1. This change pertains only to the location; there will be no impact on manpower, processes, materials, or machines.First Ship Date of Changed Items (Changed Parts Only):09-JAN-2027
Description of ChangesPlease note that the listed part numbers will be transferred from TE Connectivity Zhuhai Manufacturing Plant to TE Connectivity Philippines Manufacturing Plant. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:The reason for the change is to support customer requirement and to make supply chain resilience.
Part Status:
The 1888247-2 is a SFP+ extends the use of the Small Form-Factor Pluggable (SFP) interconnect up to 10 Gb/s. This system meets the performance requirements of SFF (Small Form-Factor) specification SFF-8431 and supports 8G Fibre Channel and 10G Ethernet applications.
The SFP+ product family includes cages, connectors, and copper cable assemblies.
Features:
Applications:
View the Series of Pluggable Connectors
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.