text.skipToContent text.skipToNavigation

Manufacturer Part #

FPS009-2960-0

FPS Series 9 Position Push/Push Reversed Type SD/MMC Card Connector

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
Yamaichi Electronics FPS009-2960-0 - Technical Attributes
Attributes Table
Type: SD Card
No of Positions: 9
Pitch: 2.5 mm
Termination: Surface Mount
Rated Voltage (VAC): 5VAC
Rated Current: 500mA
Insulation Resistance: 500MΩ
Contact Resistance: 40mΩ
Operating Temp Range: -25°C to +85°C
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
500
$1.19
1,000
$1.18
1,500+
$1.16
Product Variant Information section