Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
R-78C3.3-1.0
Download the CAD models for this product. Learn more about SnapMagic.
42 per Tube
SIP-3
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The R-78C3.3-1.0 is a part of R-78Cxx series switching regulators are ideally suited to replace 1 Amp 78xx linear regulators and are pin compatible.Efficiencies of up to 96% means that very little energy is wasted as heat and the high input voltage is a useful feature.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.