Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TL431CL3T
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
It operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 O. It has an Operating temperature ranges b/w 0 °C to 70 °C.
Features:
Applications:
View the list of available TL431 Series of Voltage-References
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.