Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
OKL-T/6-W12N-C
Download the CAD models for this product. Learn more about SnapMagic.
400 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The OKL-T/6-W12N-C is a part of OKL series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C.
The OKL-T/3-W12 series are miniature non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. Featuring inspectable Land Grid Array (iLGA) format, the OKL-T/3-W12 measures only 0.48 x 0.48 x 0.244 inches max.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.