Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TWR-5/3000-12/500-D12A-C
Download the CAD models for this product. Learn more about SnapMagic.
108 per Tube
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The TWR-5/3000-12/500-D12A-C is a part of PWR series DC/DC converters. Among the three families of triple-output DC/DC converters in DATEL’s new A-Series, the 8-11W, 2" x 1" devices stand out as the industry’s smallest full-featured triples. Housed in miniature 2" x 1" x 0.375", 5-side shielded, metal packages with electrically non-conductive coatings, these power converters offer non-latching output current limiting, input overvoltage shutdown (except D5A models), input reverse-polarity protection, and output overvoltage clamping to protect both the power converters and their loads.
As members of DATEL’s new A-Series, the 8-11 W triples feature both low cost and outstanding long-term reliability. Their design combines straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. Their superior durability is substantiated by a rigorous in-house qualification program that includes HALT (Highly Accelerated Life Testing).
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.