text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV90-C3V6,115

BZV90 Series 3.6 V ±5 % 1500 mW Surface Mount Voltage Regulator Diode - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV90-C3V6,115 - Technical Attributes
Attributes Table
Power Dissipation: 1500mW
Forward (Drive) Current: 400mA
Forward Voltage: 1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.6V
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The BZV90-C3V6,115 is a Medium-power voltage regulator diodes in SOT223 plastic SMD Packages.

The diodes are available in the normalized E24 approx. ±5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV90-C2V4 to C75).

Features:

  • Total power dissipation: max 1500 mW
  • Tolerance series: approx ±5%
  • Working voltage range: nom 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

 

 

?

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$728.00
USD
Quantity
Unit Price
1,000
$0.186
2,000
$0.183
3,000
$0.182
5,000
$0.18
10,000+
$0.176
Product Variant Information section