text.skipToContent text.skipToNavigation

Manufacturer Part #

M41T94MH6F

M41T94 Series 2.7 to 5.5 V SPI Serial Real Time Clock Surface Mount - SOIC-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
STMicroelectronics M41T94MH6F - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS:hh/Binary
Interface: SPI
Non-Volatile Memory Size: 44B
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The M41T94MH6F is a low power serial SPI bus real-time clock (RTC) with 44 bytes NVRAM and reset, built-in 32.768 kHz oscillator, available in SOIC-28 package.

It has built-in power sense circuit which detects power failures and automatically switches to the battery supply when a power failure occurs. The energy needed to sustain the clock operations can be supplied by a small lithium.

Features:

  • Counters for tenths/hundredths of seconds, seconds, minutes, hours, day, date, month, year, and century
  • 32 kHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
  • Serial peripheral interface (2 MHz SPI)
  • Ultralow battery supply current of 500 nA (max)
  • 2.7 to 5.5 V operating voltage
  • 2.5 to 5.5 V oscillator operating voltage
  • Battery low flag
  • Automatic switchover and deselect circuitry
  • 44 bytes of general purpose RAM
  • Programmable alarm and interrupt function (valid even during battery backup mode)
  • Accurate programmable watchdog timer (from 62.5 ms to 128 s)
  • Microprocessor power-on reset
  • Choice of power-fail deselect voltages
  • (VCC = 2.7 to 5.5 V):
    • THS = VSS; 2.55 V ≤ VPFD ≤ 2.70 V
    • THS = VCC; 4.20 V ≤ VPFD ≤ 4.50 V
  • Packaging includes a 28-lead SOIC and SNAPHAT® top (to be ordered separately) or 16-lead SOIC
  • 28-lead SOIC package provides direct connection for a SNAPHAT® top which contains the battery and crystal
  • RoHS compliant
  • Lead-free second level interconnect
Pricing Section
Global Stock:
936
USA:
936
936
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
936
Multiple Of:
936
Total
$4,988.88
USD
Quantity
Unit Price
936+
$5.33
Product Variant Information section