text.skipToContent text.skipToNavigation

Manufacturer Part #

AQS221N2S

AQS221N2S 4PST 60 mA 40 V 12.5 Ohm 4 Channel Resistor - SOIC-16

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQS221N2S - Technical Attributes
Attributes Table
Contact Form: 4PST (4 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max: 12.5Ω
Contact Current-Max: 60mA
Isolation Voltage-RMS: 500V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The AQS221N2S is a part of AQS series solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SSOP-16.

Features:

  • 4-channel in a small SOP16 pin package
  • Applicable for 4 form A use, as well as 4 in dependent 1 form A
  • Excellent electrical cahracteristics
  • Load current: 60 mA
  • Load voltage: 40 V

Applications:

  • Measuring and testing equipment
  • Telecommunication and broad casting equipment
  • Medical equipment
  • Multi-point recorder

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$818.00
USD
Quantity
Unit Price
2
$17.04
4
$16.91
10
$16.74
25
$16.56
40+
$16.36
Product Variant Information section