text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB704WZ

OPB704 Series 30 V 890 nm 40 mA 26 AWG Phototransistor Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB704WZ - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 40mA
Power Dissipation: 100mW
Features & Applications
The OPB704WZ is a reflective object sensor consist of an infrared (890 nm) light emitting diode (LED) and a NPN silicon phototransistor.

This device is designed for remote mounting utilizing interconnect wires of UL approved 26 AWG, 24” (61.0cm) minimum length, stripped and tinned.

Features:

  • Phototransistor output
  • High sensitivity
  • Low-cost plastic housing
  • Available with lenses for dust protection and ambient light filtration
  • Focused for maximum sensitivity

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
  • Mark Detection
  • Office Equipment
  • Gaming Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,194.00
USD
Quantity
Unit Price
300+
$3.98
Product Variant Information section