text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ45CA

SMCJ Series 45 V 1500 W BI-Directional Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Littelfuse SMCJ45CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 20.6A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 45V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 700pF
Breakdown Voltage-Max: 55.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.144
9,000
$0.142
15,000+
$0.139
Product Variant Information section