Manufacturer Part #
V33ZT1P
ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A Through Hole Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Littelfuse V33ZT1P - Product Specification
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
Littelfuse V33ZT1P - Technical Attributes
Attributes Table
| Capacitance: | 1620pF |
| Clamping Voltage-Max: | 65V |
| Peak Output Current: | 250A |
| Rated Voltage: | 26V |
| RMS Voltage-Max: | 20V |
| Varistor Voltage Range: | 29.7V to 36.3V |
| Current Rating: | 1mA |
| Energy: | 1.2J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.126
3,000
$0.124
5,000
$0.123
15,000
$0.121
25,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole