text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04T-7-F

BA Series Dual 70 V 100 mA Surface Mount Schottky Rectifier - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Diodes Incorporated BAS70-04T-7-F - Technical Attributes
Attributes Table
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.1µA
Forward Voltage: 1000mV
Configuration: Dual
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 833°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.30
USD
Quantity
Unit Price
3,000
$0.0831
6,000
$0.0817
9,000
$0.0809
12,000
$0.0803
15,000+
$0.0784
Product Variant Information section