Manufacturer Part #
RS404GL-BP
RS404GL Series 400 V 4 A Single Phase Glass Passivated Bridge Rectifier - RS-4L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bulk Package Style:RS-4L Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components RS404GL-BP - Product Specification
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
Micro Commercial Components RS404GL-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 200A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | RS-4L |
| Mounting Method: | Through Hole |
Features & Applications
The RS404GL-BP is a 4 A, 400 V, single phase glass passivated bridge rectifier .
Features:
- Ideal for printed circuit board
- Reliable low cost construction utilizing molded plastic technique
- High surge current capability
- Silver plated copper leads
- Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
- Lead Free Finish/RoHS Compliant
- UL Recognized File # E165989
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.415
75
$0.41
250
$0.40
750
$0.39
2,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk
Package Style:
RS-4L
Mounting Method:
Through Hole