text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS752IBS,151

SC16IS752IBS: 2.5V/3.3V 64 Byte FIFO SMT UART 2-Ch Interface IC - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
NXP SC16IS752IBS,151 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.5V to 3.3V
Supply Current: 2mA
Power Dissipation: 300mW
Output Current: 10mA
Operating Temperature: -40°C to +95°C
Storage Temperature Range: -65°C to +150°C
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,470
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,058.00
USD
Quantity
Unit Price
490+
$4.20
Product Variant Information section