text.skipToContent text.skipToNavigation

Manufacturer Part #

DG411DYZ

DG411 Series Quad SPST 35 Ohm CMOS Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG411DYZ - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 5µA
ON Resistance: 35Ω
Supply Voltage: 44V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The DG411DYZ is a quad channel, monolithic CMOS SPST analog switch, available in 16 pin SOIC package.

This device feature lower analog ON-resistance (<35Ω) and faster switch time (tON<175ns) compared to the DG211 or DG212. The charge injection has been reduced, simplifying sample and hold applications.

Features:

  • ON-Resistance (Max). . . . . . .  . . . 35 Ω
  • Low Power Consumption (PD) . . . . <35 μW
  • Fast Switching Action
    • tON (Max) . . . . . . . . . . . . . . . . . 175ns
    • tOFF (Max) . . . . . . . . . . . . .. . . . 145ns
  • Low Charge Injection
  • Upgrade from DG211, DG212
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1920
Multiple Of:
48
Total
$2,784.00
USD
Quantity
Unit Price
15
$1.55
40
$1.53
150
$1.51
400
$1.49
1,500+
$1.45
Product Variant Information section