text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1E470

EEU-FM Series 25 V 47 uF 105 °C Ø 5 x 11 mm LS=2 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2252
Product Specification Section
Panasonic Industry EEU-FM1E470 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 280mA
Impedance: 0.3Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Leakage Current: 11.75µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.04
USD
Quantity
Unit Price
250
$0.0804
750
$0.0782
2,000
$0.0763
4,000
$0.075
12,500+
$0.0712