text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1J471M

EEV-FK Series 63 V 470 uF Ø 16 x 16.5 mm 105 °C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Panasonic Industry EEV-FK1J471M - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1410mA
Impedance: 0.082Ω
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
13,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.75
USD
Quantity
Unit Price
125
$1.35
250
$1.34
625
$1.33
1,250+
$1.31
Product Variant Information section