text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H391S

EEU-FC Series 50 V 390 uF Ø 16 x 15 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Panasonic Industry EEU-FC1H391S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1610mA
Impedance: 0.08Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
415
USA:
415
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.49
USD
Quantity
Unit Price
1
$0.485
50
$0.475
200
$0.46
500
$0.45
2,000+
$0.43
Product Variant Information section