text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C25632KV18-500BZXC

CY7C25632 72 Mb (4M x 18) 1.8 V 0.45ns Dual Sync SRAM - FBGA-165 Tray

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C25632KV18-500BZXC - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 4M x 18
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 500MHz
Number of Words: 4M
Word Length: 18b
Supply Current: 850mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
680
Multiple Of:
136
Total
$263,398.00
USD
Quantity
Unit Price
680+
$387.35
Product Variant Information section