text.skipToContent text.skipToNavigation

Manufacturer Part #

F32FSS-05V-KY

JFA J300 Series 3.81, 5.08mm Pitch/Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST F32FSS-05V-KY - Technical Attributes
Attributes Table
No of Positions: 5
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 5.08 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 10.5A
Material: Polybutylene Terephthalate
Gender: Receptacle, Female Sockets
Type: Wire to Board
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$181.00
USD
Quantity
Unit Price
200
$0.905
400
$0.89
600
$0.885
1,000
$0.875
2,000+
$0.85
Product Variant Information section