text.skipToContent text.skipToNavigation

Manufacturer Part #

S10B-XH-A-1(LF)(SN)

10 Position 2.5mm Pitch Board to Board Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
JST S10B-XH-A-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
Type: Board to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$70.00
USD
Quantity
Unit Price
250
$0.28
750
$0.275
1,250
$0.27
3,750
$0.265
6,250+
$0.26
Product Variant Information section