text.skipToContent text.skipToNavigation

Manufacturer Part #

APC-35-1050

100 - 240Vac, 35W, 1050mA, 11-33V, IP30 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
MEAN WELL APC-35-1050 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 35W
Minimum Output Voltage: 11V
Maximum Output Voltage: 33V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.55
Efficiency: 84%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class II,Class 2
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
2
USA:
2
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
$13.97
USD
Quantity
Unit Price
1
$13.97
4
$13.77
10
$13.63
25
$13.50
40+
$13.30
Product Variant Information section