text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C295KGKRKT

Red/Green 1.6 x 0.8 x 0.55 mm 130° 35/45 mcd 2.6 V Water Clear SMT Bi-Color LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
LITEON LTST-C295KGKRKT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 35mcd/45mcd
Viewing Angle: 130°
Wavelength: 571nm/631nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,140.00
USD
Quantity
Unit Price
4,000+
$0.107
Product Variant Information section