text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D391

Var 250VAC/320VDC 3500A 390V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V10D391 - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 650V
Peak Output Current: 3500A
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Energy: 70J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
1,000
$0.132
3,000
$0.13
5,000
$0.129
15,000
$0.126
25,000+
$0.124
Product Variant Information section