text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA88PA-MU

ATmega Series 8 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA88PA-MU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA88PA-MU 8-bit
Pricing Section
Global Stock:
0
USA:
0
23,519
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$730.10
USD
Quantity
Unit Price
490+
$1.49
Product Variant Information section