text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148-1

1N4148 Series 75 V 2 A Through Hole Switching Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Microchip 1N4148-1 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 5ns
Diode Capacitance-Max: 2.8pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +200°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
704
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1220
Multiple Of:
1
Total
$854.00
USD
Quantity
Unit Price
30
$0.745
100
$0.725
250
$0.71
500
$0.70
1,500+
$0.67
Product Variant Information section