text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLA0104QFX

Real Time Clock

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
onsemi FXLA0104QFX - Technical Attributes
Attributes Table
No of Channels: 4
Data Rate: 100Mbps
Supply Voltage: 1.1V to 3.6V
Quiescent Current: 10µA
Propagation Delay: 4ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 17mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,075.00
USD
Quantity
Unit Price
5,000
$0.215
10,000+
$0.21
Product Variant Information section